Keysight Technologies MSOX3054T

MSOX3054T / Oscilloscope, mixed signal, 4+16 channel, 500MHz RoHS Compliant: Yes
$ 20,359
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX3054T.

Newark

Datasheet37 pages11 years ago
Datasheet38 pages9 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet37 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

Related Parts

TektronixMDO3052
OSCILLOSCOPE; 500 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
FLUKE-190-504/AM - Fluke Scopemeter 4Ch 500Mhz Color Americas (4419882)
TektronixMDO3054
OSCILLOSCOPE, 500 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
TektronixTDS3052C
DIGITAL PHOSPHOR OSCILLOSCOPE, 2-CH, 500MHZ, 5 GS/S, TDS3000 SERIES
Keysight TechnologiesDSOX3054A
Keysight DSOX3054A Digital Oscilloscope, 4 Channel, 500MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Keysight TechnologiesMSOX3054A
Keysight MSOX3054A Mixed Signal Oscilloscope, 4/16 Channel, 500MHz, 2Mpts, 4GS/s, 3000 X-Series

Descriptions

Descriptions of Keysight Technologies MSOX3054T provided by its distributors.

MSOX3054T / Oscilloscope, mixed signal, 4+16 channel, 500MHz RoHS Compliant: Yes
OSCILLOSCOPE, 20-CH, 500MHZ, 5GSPS; Product Range: InfiniiVision 3000T X-Series; Scope Channels: 4+16 Channel; Bandwidth: 500MHz; Sampling Rate: 5GSPS; Display Memory Depth: 4 Mpts; Calculated Rise Time: 700ps; Scope Display T
Type of Oscilloscope = DSO / Bandwidth MHz = 500 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ps = 700 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Video / Trigger = USB / Interface Type = USB / Interface Type = GPIB / Interface Type = LAN / Interface Type = WVGA Video Out / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT I 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSOX3054T.