Keysight Technologies MSOX3054A

Keysight MSOX3054A Mixed Signal Oscilloscope, 4/16 Channel, 500MHz, 2Mpts, 4GS/s, 3000 X-Series
$ 23,532.785
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX3054A.

Newark

Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet26 pages15 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Keysight TechnologiesDSOX3054A
Keysight DSOX3054A Digital Oscilloscope, 4 Channel, 500MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
TektronixMDO3052
OSCILLOSCOPE; 500 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
TektronixMDO3054
OSCILLOSCOPE, 500 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesMSOX3054T
MSOX3054T / Oscilloscope, mixed signal, 4+16 channel, 500MHz RoHS Compliant: Yes
FLUKE-190-504/AM - Fluke Scopemeter 4Ch 500Mhz Color Americas (4419882)
TektronixTDS3052C
DIGITAL PHOSPHOR OSCILLOSCOPE, 2-CH, 500MHZ, 5 GS/S, TDS3000 SERIES

Descriptions

Descriptions of Keysight Technologies MSOX3054A provided by its distributors.

Keysight MSOX3054A Mixed Signal Oscilloscope, 4/16 Channel, 500MHz, 2Mpts, 4GS/s, 3000 X-Series
INFINIIVISION 3000A X-SERIES MSO, 4 ANALOG PLUS 16 DIGITAL CH, 500 MHZ
OSCILLOSCOPE, 4 ANLG + 16 DGTL, 500MHZ, 4GSPS; Scope Type:Bench; Scope Channels:4 Analogue + 16 Digital; Bandwidth:500MHz; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:800ps; Input Voltage:400V; External Height:204.4mm ;RoHS Compliant: NA
OSCILLOSCOPE, 4+16-CHANNEL, 500 MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:500MHz; Meter Display Type:WVGA; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:800ps; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:3.85kg; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 3000 X-Series

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC