Fluke FLUKE-190-504/AM

FLUKE-190-504/AM - Fluke Scopemeter 4Ch 500Mhz Color Americas (4419882)
$ 6,191.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-190-504/AM.

Newark

Datasheet8 pages12 years ago
Datasheet156 pages12 years ago

Related Parts

OSCILLOSCOPE, 4CH, 500MHZ, 5GS/S, W/AWG
O-SCOPE 500MHZ 4AN/16D CH 4GS/S
TektronixMDO3034
OSCILLOSCOPE, 350 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesDSOX3034A
Keysight DSOX3034A Digital Oscilloscope, 4 Channel, 350MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Keysight TechnologiesDSOX3034T
Keysight DSOX3034T Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S

Descriptions

Descriptions of Fluke FLUKE-190-504/AM provided by its distributors.

FLUKE-190-504/AM - Fluke Scopemeter 4Ch 500Mhz Color Americas (4419882)
O-SCOPE 500MHZ 4 CH 5GS/S
ScopeMeter II
Oscilloscope, 4 Channel, 500Mhz, 5Gsps; Product Range:Scopemeter 190 Series Ii; Scope Channels:4 Channel; Bandwidth:500Mhz; Sampling Rate:5Gsps; Display Memory Depth:10 Kpts; Calculated Rise Time:0.7Ns; Scope Display Type:Lcd Color Rohs Compliant: Yes |Fluke FLUKE 190-504/AM

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 190-504/AM
  • FLUKE-190-504/AM.