Tektronix MDO3052

Oscilloscope; 500 Mhz, 2 Analog Ch., 1 Rf Ch., 10M Record Length; MDO3000 Series
$ 18,949.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix MDO3052.

element14 APAC

Datasheet40 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TektronixTDS3052C
DIGITAL PHOSPHOR OSCILLOSCOPE, 2-CH, 500MHZ, 5 GS/S, TDS3000 SERIES
Handheld Oscillo
TektronixMDO3032
OSCILLOSCOPE; 350 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Oscilloscope 500MHz Scopemeterr 190 Series II Series -
FLUKE-190-502/AM/S - Fluke Scopemeter 2Ch 500Mhz Col Americas Scc (4025719)
Keysight TechnologiesDSOX3032T
Keysight DSOX3032T Digital Oscilloscope, 2 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series

Descriptions

Descriptions of Tektronix MDO3052 provided by its distributors.

OSCILLOSCOPE; 500 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Oscilloscope, 2-Channel, 500Mhz, 2.5Gs/S; Product Range:Mdo3000 Series; Scope Channels:2 Channel; Bandwidth:500Mhz; Sampling Rate:2.5Gsps; Display Memory Depth:10 Mpts; Calculated Rise Time:800Ps; Scope Display Type:Wvga Lcd Color Rohs Compliant: Yes |Tektronix MDO3052
OSCILLOSCOPE, 2CH, 500MHZ, 2.5GSPS; Product Range: MDO3000 Series; Scope Channels: 2 Channel; Bandwidth: 500MHz; Sampling Rate: 2.5GSPS; Display Memory Depth: 10 Mpts; Calculated Rise Time: 800ps; Scope Display Type: WVGA LCD Colour; Kit Contents: One 500MHz TPP0500B Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Certificate of Calibration; Manufacturer Warranty: 3 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm
Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 500 / Analogue Channels = 2 / Digital Channels (MSO) = 16 / Rise Time ps = 800 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 2.5 / Trigger = SPI (Optional) / Trigger = RS-232 / 422 / 485 / UART (Optional) / Trigger = CAN (Optional) / Trigger = LIN (Optional) / Trigger = FlexRay (Optional) / Trigger = MIL-STD-1553 (Optional) / Trigger = I²S / LJ / RJ / TDM (Optional) / Trigger = Parallel / Trigger = Edge / Trigger = Sequence (B Trigger) / Trigger = Pulse Width / Trigger = Time Out / Trigger = Runt / Trigger = Logic / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Video / Trigger = Extended Video (Optional) / Trigger = I²C (Optional) / Interface Type = USB / Interface Type = GPIB / Interface Type = Ethernet / Interface Type = Video Out Port / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 120 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX