Keysight Technologies DSOX3054A

Keysight DSOX3054A Digital Oscilloscope, 4 Channel, 500MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
$ 20,499.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3054A.

Newark

Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages15 years ago
Datasheet30 pages15 years ago
Datasheet26 pages15 years ago
Datasheet29 pages10 years ago
Datasheet29 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Related Parts

Scopemeter 4Ch 500Mhz Color Americas
TektronixMDO3054
OSCILLOSCOPE, 500 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Oscilloscope, Universal Version, Scopemeter 190 Series Ii, 4 Analogue, 500 Mhz, 5 Gsps, 10 Kpts |Fluke FLUKE-190-504/UN/S
SCOPEMETER 4CH 500MHZ COLOR UNIVERSAL | Fluke FLUKE-190-504/UN
OSCILLOSCOPE, 4CH, 500MHZ, 5GS/S, W/AWG
O-SCOPE 500MHZ 4AN/16D CH 4GS/S

Descriptions

Descriptions of Keysight Technologies DSOX3054A provided by its distributors.

Keysight DSOX3054A Digital Oscilloscope, 4 Channel, 500MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
DIGITAL OSCILLOSCOPE, 4 CH, 500MHZ DSOX3054A
Oscilloscope Bench Type4x500MHz4 GS/s
Oscilloscope, 4-channel, 500MHz
Keysight Technologies DSOX3054A オシロスコープ
RS APAC
OSCILLOSCOPE, 4-CHANNEL, 500MHZ; Series:DSOX3000, MSOX3000; Scope Type:Bench; Scope Channels:4 Analogue; Bandwidth:500MHz; Meter Display Type:LCD Colour; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:800ps; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:3.85kg; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2012); Manufacturers Warranty:3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC