Tektronix TDS3052C

Digital Phosphor Oscilloscope, 2-CH, 500MHZ, 5 Gs/s, TDS3000 Series
$ 22,073.82
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)TDS3052C01Bulk
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TDS3052C.

Farnell

Datasheet12 pages9 years ago
Datasheet8 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

TektronixMDO3052
OSCILLOSCOPE; 500 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Handheld Oscillo
Oscilloscope 500MHz Scopemeterr 190 Series II Series -
FLUKE-190-502/AM/S - Fluke Scopemeter 2Ch 500Mhz Col Americas Scc (4025719)
Keysight TechnologiesDSOX3032T
Keysight DSOX3032T Digital Oscilloscope, 2 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
TektronixMDO3032
OSCILLOSCOPE; 350 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES

Descriptions

Descriptions of Tektronix TDS3052C provided by its distributors.

DIGITAL PHOSPHOR OSCILLOSCOPE, 2-CH, 500MHZ, 5 GS/S, TDS3000 SERIES
Oscilloscope, 500Mhz, 2 Channel, 5Gsps; Product Range:Tds3000C Series; Scope Channels:2 Channel; Bandwidth:500Mhz; Sampling Rate:5Gsps; Display Memory Depth:10 Kpts; Calculated Rise Time:700Ps; Scope Display Type:Vga Lcd Color Rohs Compliant: No |Tektronix TDS3052C
OSCILLOSCOPE, 2CH, 500MHZ, 5GSPS; Product Range: TDS3000C Series; Scope Channels: 2 Channel; Bandwidth: 500MHz; Sampling Rate: 5GSPS; Display Memory Depth: 10 kpts; Calculated Rise Time: 700ps; Scope Display Type: VGA LCD Colour; Kit Contents: One 500MHz P6139A Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration; Manufacturer Warranty: 3 Years; Plug Type: EU, SWISS, UK; Calibration Code: 20; Input Impedance: 1Mohm; Input Voltage: 150V; Scope Type: Bench
Oscilloscope Dimensions L x W x H: 149 x 375 x 176 mm Time basis: 1 ns...10 s/div Vertical sensitivity/div: 1 mV...10 V/div Weight: 3.2 kg Delivery with: 1 Probes / Channel / Documentation CD / Manual / Power Cable / Software / Calibration Certificate / Translated Front-panel Overlay Design: Bench Display: 6.5" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz / Li-ion battery Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm / 50 Ohm Instrument functions: Analogue Bargraph / Battery Operation (Optional) / Zoom Function / Probe-Interface Interfaces: USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) / Ethernet (LAN) Mathematical functions: Add / Subtract / Multiply / Divide / FFT / Advanced Math Measuring function: Automatic parameter measurement / Cursor measuring / Mask testing (optional) / Min./max. value / RPM measurement Safety s

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX