Yageo Group T598V106M035ATE120

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T598V106M035ATE120.

IHS

Datasheet28 pages2 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+506%

CAD Models

Download Yageo Group T598V106M035ATE120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.183
$ 0.931
Stock
43,001
4,603
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
35 V
35 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Leakage Current
35 µA
35 µA
Dissipation Factor
-
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Panasonic35TQC10M
Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
Cap Tant Polymer 10uF 35VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.12 Ohm 125C T/R
Panasonic35TQC10MYF
Panasonic 35TQC10MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.12 Ohm 125°C T/R
KYOCERA AVXPCX1V100MCL1GS
Cap Aluminum Polymer 10uF 35VDC 20% (6.3 X 6mm) SMD 0.085 Ohm 800mA 1500h 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T598V106M035ATE120 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
KEMET T598V106M035ATE120 Surface Mount Tantalum Capacitor, 10 F, 35 V, T598 Series, 2917 [7343 Metric], -55 CNew
10¦ÌF 2000h@ 105¡ãC ¡À20% 35V 120m¦¸@ 100kHz 2917 7.3mm*4.3mm*2mm
TANT CAP, 10UF, 35V, 1.248A/V SIZE, 2917;
T598V106M035ATE120, YAGEO / KEMET ELECTRONICS
TANT CAP, 10UF, 35V, 1.248A/V SIZE, 2917; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage(DC):35V; Manufacturer Size Code:V; ESR:0.12ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Product Width:4.3mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.