What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX PCX1V100MCL1GS

Cap Aluminum Polymer 10uF 35VDC 20% (6.3 X 6mm) SMD 0.085 Ohm 800mA 1500h 125C Automotive T/R
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1V100MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago

Newark

Farnell

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
+38.10%

CAD Models

Download KYOCERA AVX PCX1V100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConAPXG250ARA100ME46G
Cap Aluminum Polymer 10uF 25VDC 20%( 5 X 4.5mm) SMD 0.06 Ohm 1700mA 1000h 105C T/R
Panasonic25SVPD10M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
Panasonic25SVPS10M
Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 5000h 105C T/R
KYOCERA AVXPCX1H100MCL1GS
Cap Aluminum Polymer 10uF 50VDC 20% (8 X 7mm) SMD 0.075 Ohm 1000mA 3000h 125C Automotive T/R
KYOCERA AVXPCV1J100MCL1GS
Cap Aluminum Polymer 10uF 63VDC 20% (8 X 7mm) SMD 0.075 Ohm 1000mA 3000h 105C Automotive T/R
KYOCERA AVXRSS1E100MCN1GS
Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.7mm) SMD 0.06 Ohm 1700mA 2000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX PCX1V100MCL1GS provided by its distributors.

Cap Aluminum Polymer 10uF 35VDC 20% (6.3 X 6mm) SMD 0.085 Ohm 800mA 1500h 125C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 35V, 20%, SMD
CX Series 35 V 10 uF 6.3 x 6 mm SMT Polymer Aluminum Electrolytic Capacitor
10UF 35V POLYMER ALUM ELECTROLYTIC CAP 5101-1, CX SERIES 3000H 6.3(DIA.)X5.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
35V 10uF Polymer 卤20% 85m惟@100kHz 800mA@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 10Uf, 35V, 20%, Smd; Rango De Producto:Serie Cx; Capacidad:10Μf; Cubierta Del Condensador Ae:Radial - Smd; Resistencia Esr:0.085Ohm; Tensión Nominal:35V; Vida Útil A Temperatura:5000 Horas A 85°C |Nichicon PCX1V100MCL1GS
CAPACITOR, ALUM ELEC, 10UF, 35V, 20%, SM; CAPACITOR, ALUM ELEC, 10UF, 35V, 20%, SMD; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.085ohm; Life Time @ Temperature:1500 hours @ 125°C; Height:6mm; Diameter:6.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX