Yageo Group T521X156M063ATE035

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
$ 4.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521X156M063ATE035.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-11.58%

CAD Models

Download Yageo Group T521X156M063ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.089
$ 3.721
$ 3.721
Stock
77,776
67,640
67,640
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
150 mΩ
150 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panasonic25TQC15MYFB
Panasonic 25TQC15MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 15uF 35VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.125 Ohm 125C T/R
Panasonic12TPC15M
15UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
Cap Tant Organic 15uF 25VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.09 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
KYOCERA AVXTAJC156M016RNJ
Cap Tant Solid 15uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T521X156M063ATE035 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
Cap Tant Solid 15uF 63V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.035 Ohm 125°C Embossed Plastic T/R
Avnet Japan
CAP TANT POLY 15UF 63V 2917 / 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 35mOhm @ 100kHz
15¦ÌF 2000h@ 125¡ãC ¡À20% 63V 35m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
T521X156M063ATE035, YAGEO / KEMET ELECTRONICS
CAP, TANT, POLYMER, 15UF, 63V, CASE X; Capacitance: 15µF; Voltage Rating: 63V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: X; ESR: 0.035ohm; Operating Temperature

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521X156M063ATE035.