Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 12TPC15M

15UF SMD Solid Polymer Tantalum Capacitor, 12.5 V DC +/-20%, Poscap Series
$ 0.612
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 12TPC15M.

IHS

Datasheet5 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-63.00%

CAD Models

Download Panasonic 12TPC15M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.634
Stock
72,976
34,477
Authorized Distributors
4
4
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
12.5 V
12.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Leakage Current
18.8 µA
18.75 µA
Dissipation Factor
10 %
8 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
Yageo GroupT491C156M016AT
Cap Tant Solid 15uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC156M016RNJ
Cap Tant Solid 15uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C156M010AT
Cap Tant Solid 15uF 10V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C Automotive T/R
KYOCERA AVXTAJC156M010RNJ
Cap Tant Solid 15uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 125°C T/R
Cap Tant Solid 15uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 12TPC15M provided by its distributors.

15UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 15 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 15uF 12.5V B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528,B1 0.08 Ohm 105°C Embossed T/R
Avnet Japan
TPC Series 15 uF 12.5 V 3.5 X 2.8 X 1.1 mm Polymer Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411
Capacitor, 15µF, 12.5V, 20%; Capacitance:15µF; Voltage Rating:12.5V; Product Range:POSCAP TPC Series; Capacitance Tolerance:± Manufacturer
Tantalum Capacitor, 15Uf, 12.5V, 20%, 1411, Full Reel; Rango De Producto:Serie Tpc; Capacidad:15Μf; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:0.08Ohm; Tensión Nominal:12.5V |Panasonic 12TPC15M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America