Yageo Group T520V156M025ATE090

Cap Tant Organic 15uF 25VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.09 Ohm 105C T/R
$ 1.953
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V156M025ATE090.

IHS

Datasheet4 pages2 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T520V156M025ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.953
$ 1.11
$ 1.11
Stock
6,489
192,911
192,911
Authorized Distributors
5
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
90 mΩ
Leakage Current
37.5 µA
37.5 µA
37.5 µA
Dissipation Factor
10 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-04-26
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Panasonic25TQC15MYFB
Panasonic 25TQC15MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic12TPC15M
15UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
Cap Tant Polymer 15uF 35VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.125 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
Cap Tant Solid 15uF 6.3V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.1 Ohm 105°C T/R
KYOCERA AVXTAJC156M016RNJ
Cap Tant Solid 15uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T520V156M025ATE090 provided by its distributors.

Cap Tant Organic 15uF 25VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.09 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
15¦ÌF 2000h@ 105¡ãC ¡À20% 25V 90m¦¸@ 100kHz 2917 7.3mm*4.3mm*1.9mm
Polymer Tantalum Capacitors 15UF 25V 2917
T520V156M025ATE090, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 15Uf, 25V, Full Reel; Capacitance:15Μf; Capacitance Tolerance:± 20%; Voltage(Dc):25V; Manufacturer Size Code:V; Esr:0.09Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520V156M025ATE090

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.