Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25TQC15MYFB

Panasonic 25TQC15MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25TQC15MYFB.

Panasonic

Datasheet2 pages10 years ago

IHS

Upverter

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+10.63%

CAD Models

Download Panasonic 25TQC15MYFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.498
$ 0.498
Stock
518,286
552,749
552,749
Authorized Distributors
6
5
5
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
112.5 µA
37.5 µA
37.5 µA
Dissipation Factor
10 %
-
-

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupT491C156M020AT
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C Automotive T/R
KYOCERA AVXTAJC156M020RNJ
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
KYOCERA AVXTAJC156M025RNJ
Cap Tant Solid 15uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
KYOCERA AVXTPSC156M025R0300
Cap Tant Solid 15uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
Yageo GroupT491C156K025AT
Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
Yageo GroupT491C156K020AT
Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 25TQC15MYFB provided by its distributors.

Panasonic 25TQC15MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 15uF 25V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.1 Ohm 105°C Embossed T/R
Avnet Japan
Conductive Polymer Tantalum Solid Capacitor, 15 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411
CAP, 15UF, 25V, TANT, POLYMER, CASE B2;; CAP, 15UF, 25V, TANT, POLYMER, CASE B2; Capacitance: 15µF; Voltage Rating: 25V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B2; ESR: 0.1ohm;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25TQC15MYFB$
  • 25TQC15MYFB.
  • 25TQC15MYFB..