Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520A156M010ATE080

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A156M010ATE080.

IHS

Datasheet46 pages3 years ago

Farnell

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
-39.77%

CAD Models

Download Yageo Group T520A156M010ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.2
$ 0.2
Stock
114,214
30,083
30,083
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
200 mΩ
200 mΩ
Leakage Current
15 µA
15 µA
15 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic12TPC15M
15UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
Cap Tant Solid 15uF 6.3V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.1 Ohm 105°C T/R
Yageo GroupT491C156M010AT
Cap Tant Solid 15uF 10V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C Automotive T/R
KYOCERA AVXTAJC156M010RNJ
Cap Tant Solid 15uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 125°C T/R
Panasonic25TQC15MYFB
Panasonic 25TQC15MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Yageo GroupT491C156M016AT
Cap Tant Solid 15uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T520A156M010ATE080 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206
Cap Tant Polymer 15uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.08 Ohm 105C T/R
15uF 10V Tantalum Capacitor, 1206 SMD, 20% Tol, 80mR ESR
15μF 2000h@ 105°C ±20% 10V 80mΩ@ 100kHz 1206 SMD mount 3.2mm*1.6mm*1.8mm
CAP TANT POL, 15UF, 10V, 1206;
TANT CAP, 15UF, 10V, 1.2A, A SIZE, 1206;
T520A156M010ATE080, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520A156M010ATE080.