Yageo Group T494X107M025AT

Cap Tant Solid 100uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.25 Ohm 125C T/R
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494X107M025AT.

IHS

Datasheet22 pages2 years ago

Farnell

element14 APAC

Electro Sonic

HQonline

Inventory History

3 month trend:
-9.76%

CAD Models

Download Yageo Group T494X107M025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 1.494
Stock
27,945
182,845
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
300 mΩ
Leakage Current
25 µA
25 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJE107M025RNJ
Cap Tant Solid 100uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
Yageo GroupT491X107M025AT
Cap Tant Solid 100uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
KYOCERA AVXTAJD107K020RNJ
Cap Tant Solid 100uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
KYOCERA AVXTPSE107M020R0150
Cap Tant Solid 100uF 20V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
Panasonic20TQC100MYF
Panasonic 20TQC100MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
100UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 25 V +/-20%, T543 SERIES

Descriptions

Descriptions of Yageo Group T494X107M025AT provided by its distributors.

Cap Tant Solid 100uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.25 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Tantalum Capacitor 100.uf 25.0V |Kemet T494X107M025AT
TANTALUM CAPACITOR, 100UF, 25V, 20%, 2917

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494X107M025AT.