Panasonic 20TQC100MYF

Panasonic 20TQC100MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20TQC100MYF.

IHS

Datasheet7 pages7 years ago

Upverter

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-21.05%

CAD Models

Download Panasonic 20TQC100MYF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.595
$ 2.155
$ 2.155
Stock
488,690
144,979
144,979
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
55 mΩ
55 mΩ
Leakage Current
200 µA
200 µA
200 µA
Dissipation Factor
10 %
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Panasonic16TQC100MYF
Panasonic 16TQC100MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
100¦ÌF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 50 mOhm @ 100kHz
Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
KYOCERA AVXTCJE107M020R0045
Cap Tant Solid 100uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 105°C T/R
KYOCERA AVXTAJE107M025RNJ
Cap Tant Solid 100uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
KYOCERA AVXTCJD107M020R0055
Cap Tant Solid 100uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.055 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 20TQC100MYF provided by its distributors.

Panasonic 20TQC100MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
100UF SOLID POLYMER TANTALUM CAPACITOR, 20 V DC +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
100¦ÌF Molded Tantalum Polymer Capacitor 20V 2917 (7343 Metric) 55 mOhm
Cap Tant Solid 100uF 20V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.055 Ohm 105°C Embossed T/R
Avnet Japan
CAP, 100UF, 20V, TANT, POLYMER, CASE D3L; CAP, 100UF, 20V, TANT, POLYMER, CASE D3L; Capacitance: 100µF; Voltage Rating: 20V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D3L; ESR: 0.0
Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage(DC):20V; Manufacturer Size Code:D3L; ESR:0.055ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Product Width:4.3mm; Product Height:2.8mm RoHS Compliant: Yes
Capacitance uF = 100 / Rated Voltage DC V = 20 / Tolerance (±) % = 20 / Size Code = D3L / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 55 / Leakage Current uA = 200 / Ripple Current A = 1.7 / Series = TQC / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20TQC100MYF.
  • 20TQC100MYF..