Yageo Group T491X107M025AT

Cap Tant Solid 100uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
$ 1.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491X107M025AT.

IHS

Datasheet23 pages2 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+104%

CAD Models

Download Yageo Group T491X107M025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.494
$ 3.38
Stock
182,845
27,945
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
250 mΩ
Leakage Current
25 µA
25 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJE107M025RNJ
Cap Tant Solid 100uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
Yageo GroupT491X107K025AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJD107K020RNJ
Cap Tant Solid 100uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
KYOCERA AVXTPSD107M020R0085
Cap Tant Solid 100uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.085 Ohm 125°C T/R
Panasonic20TQC100MYF
Panasonic 20TQC100MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Yageo GroupT491X107K020AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of Yageo Group T491X107M025AT provided by its distributors.

Cap Tant Solid 100uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
TANTALUM CAPACITOR, 100UF 25V 0.3 OHM 20%, 7343-43
Tantalum Surface Mount Capacitors . Standard Tantalum T491 Series Industrial Grade MnO2
Tantalum Capacitors – Dry SMD; KEMET; T491X107M025AT; 100 µF; 20 %; 7.3 mm; 25 V
Tantalum Capacitors - Solid SMD 25volts 100uF 20% ESR=0.3
Tantalum Capacitors X7343-43 100µF ±20% 25V 300mΩ 7.30 x 4.30mm 4.30mm 742mA
Tantalum Capacitor, 100Uf 25V 0.3 Ohm 20%, 7343-43; Capacitance:100Μf; Voltage(Dc):25V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.3Ohm; Manufacturer Size Code:X; Failure Rate:-; Qualification:- Rohs Compliant: Yes |Kemet T491X107M025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491X107M025AT.