KYOCERA AVX TAJD107K020RNJ

Cap Tant Solid 100uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD107K020RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-12.53%

CAD Models

Download KYOCERA AVX TAJD107K020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.795
$ 0.795
Stock
1,303,438
379,735
379,735
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
85 mΩ
85 mΩ
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJD107M020RNJ
Cap Tant Solid 100uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
KYOCERA AVXTAJE107K020RNJ
Cap Tant Solid 100uF 20V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
KYOCERA AVXTAJE107M020RNJ
Cap Tant Solid 100uF 20V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Capacitor Tant Solid 100uF 16VDC 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 T/R
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD107K020RNJ provided by its distributors.

Cap Tant Solid 100uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
TAJ Series 100 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
CAPACITOR;TANTALUM;CAP 100UF;TOL 10%;SMT;VOL-RTG 20V;CODE 7343;TR
Tantalum Capacitor, 100Uf, 20V, 0.5 Ohm, 0.1, 2917, Full Reel; Capacitance:100Μf; Voltage(Dc):20V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.5Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD107K020RNJ.
Capacitance uF = 100 / Rated Voltage DC V = 20 / Tolerance (±) % = 10 / Package Type = 2917 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 500 / Leakage Current uA = 20 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD107K020RNJ.