Yageo Group T543X107M025AHE060

100UF Solid Polymer Tantalum Electrolytic Capacitor, 25 V +/-20%, T543 Series
$ 8.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T543X107M025AHE060.

IHS

Datasheet29 pages2 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-18.07%

CAD Models

Download Yageo Group T543X107M025AHE060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.798
$ 7.78
$ 7.78
Stock
15,578
11,327
11,327
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
60 mΩ
Leakage Current
250 µA
250 µA
250 µA
Dissipation Factor
10 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Panasonic20TQC100MYF
Panasonic 20TQC100MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTAJE107M025RNJ
Cap Tant Solid 100uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
KYOCERA AVXTCJE107M025R0080
Cap Tant Solid 100uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.08 Ohm 105°C T/R
KYOCERA AVXTCJE107M020R0045
Cap Tant Solid 100uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 105°C T/R
Yageo GroupT491X107M025AT
Cap Tant Solid 100uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
Yageo GroupT494X107M025AT
Cap Tant Solid 100uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.25 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T543X107M025AHE060 provided by its distributors.

100UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 25 V +/-20%, T543 SERIES
Cap Tant Organic 100uF 25VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.06 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Polymer Capacitors100.uf 25.0V Rohs Compliant: No |Kemet T543X107M025AHE060
100¦ÌF 2000h@ 105¡ãC ¡À20% 25V 60m¦¸@ 100kHz 2917 7.3mm*4.3mm*4.3mm
Capacitor, TANT, POLY, 100UF, 25V, 2917;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T543X107M025AH E060
  • T543X107M025AHE0607505