Yageo Group T356E106K020AT

Cap Tant Solid 10uF 20V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bulk
$ 2.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356E106K020AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.26%

CAD Models

Download Yageo Group T356E106K020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.282
$ 2.898
$ 2.898
Stock
26,415
20,727
20,727
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350E106K020AT
Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT355E106K020AT
Cap Tant Solid 10uF 20V 10% (5.5 X 10.2mm) Radial 3.18mm 125C Bulk
Yageo GroupT354E106K025AT
Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 6.35mm 125C Bulk
KYOCERA AVXTAP106K020SCS
Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C Bulk
KYOCERA AVXTAP106K020SRW
Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C T/R
KYOCERA AVXTAP106K020CCS
Cap Tant Solid 10uF 20V 10% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356E106K020AT provided by its distributors.

Cap Tant Solid 10uF 20V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 20V 10uF 10% LS=5.08mm
CAPACITOR;TANTALUM;CAP 10.0UF;TOL 10%;RADIAL;VOL-RTG 20V
CAPACITOR TANT 10UF, 20V, 2.9OHM, RAD; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:2.9ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
Tantalum Capacitor, 10Uf, 20V, 2.9 Ohm, 0.1, Radial; Rango De Producto:Serie T356; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:20V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5Mm |Kemet T356E106K020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.