Yageo Group T350E106K016AS

Cap Tant Solid 10uF 16V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 2.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E106K016AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

Jameco

Inventory History

3 month trend:
+33.41%

Alternate Parts

Price @ 1000
$ 2.098
$ 1.85
$ 1.85
Stock
81,434
164,753
164,753
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.2 Ω
3.2 Ω
3.2 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT356E106K016AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Cap Tant Solid 10uF 16V 10% (5.5 X 10.2mm) Radial 5.08mm 125C T/R
Yageo GroupT356E106K020AT
Cap Tant Solid 10uF 20V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP106K016SCS
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106K020SCS
Cap Tant Solid 10uF 20V 10% (5.5 X 9mm) Radial 2.5mm 2.9 Ohm 125°C Bulk
KYOCERA AVXTAP106K016SRW
Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350E106K016AS provided by its distributors.

Cap Tant Solid 10uF 16V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor 10 uF 16 Volt 10% 5.5x8.9mm Radial 2.54mm Bulk
Tantalum Capacitors - Solid Leaded 16volts 10uF 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350E106K016AS.