Yageo Group T322F337K006AT

Cap Tant Solid 330uF 6V 10%( 7.62 X 18.03mm) Axial 0.7 Ohm 125C Bulk
$ 15.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322F337K006AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.355
$ 15.098
Stock
58,154
60,966
Authorized Distributors
4
2
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R
KYOCERA AVXTAP337K006CCS
Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
KYOCERA AVXTAP337K006HSB
Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 6.35mm 0.7 Ohm 125°C Bulk
330uF Solid MnO2 Tantalum Electrolytic Capacitor; 6.3 V dc +/-10%; T495 Series
KYOCERA AVXTAJE337K006RNJ
Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T322F337K006AT provided by its distributors.

Cap Tant Solid 330uF 6V 10%( 7.62 X 18.03mm) Axial 0.7 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 6Volts 330Uf 10%
CAP, 330UF, 6V, TANT, AXIAL; Capacitance:330µF; Voltage Rating:6V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.7ohm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322F337K006AT.