Yageo Group T495X337K006ATE100

Cap Tant Solid 330uF 6.3V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C Automotive T/R
$ 1.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X337K006ATE100.

IHS

Datasheet28 pages4 years ago

Farnell

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-11.20%

CAD Models

Download Yageo Group T495X337K006ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.394
$ 0.699
$ 0.699
Stock
162,317
29,696
29,696
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
20.8 µA
19.8 µA
19.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

593D Series 330 uF ±10 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor
KYOCERA AVXTPSE337K006R0100
Cap Tant Solid 330uF 6.3V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Yageo GroupT491D337K006AT
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
Yageo GroupT491X337K006AT
330UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of Yageo Group T495X337K006ATE100 provided by its distributors.

Cap Tant Solid 330uF 6.3V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
Cap 330Uf 6.3Vdc 10% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes
CAPACITOR;TANTALUM SMT;LOW ESR;330UF;6V;10%;TR
2917 (7343Metric) T495 6.3V 330muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
330¦ÌF 2000h@ 85¡ãC ¡À10% 6.3V 100m¦¸ 2917 7.3mm*4.3mm*4.3mm
MOLDED,LOW ESR,330UF,6V,10%,X CASE,7IN RL,HAZMAT<TX
T495X337K006ATE100, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X337K006AT E100
  • T495X337K006AT E100.
  • T495X337K006ATE100.