KYOCERA AVX TAP337K006HSB

Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 6.35mm 0.7 Ohm 125°C Bulk
$ 3.924
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP337K006HSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 3.924
$ 1.655
$ 1.655
Stock
50,921
52,943
52,943
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
700 mΩ
Leakage Current
16.6 µA
16.6 µA
16.6 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP337M006CCS
Cap Tant Solid 330uF 6.3V 20% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
KYOCERA AVXTAP337K010CCS
Cap Tant Solid 330uF 10V 10% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk
KYOCERA AVXTAP337K010HSB
Cap Tant Solid 330uF 10V 10% (10 X 18.5mm) Radial 6.35mm 0.5 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP337K006HSB provided by its distributors.

Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 6.35mm 0.7 Ohm 125°C Bulk
TAP Series 330 uF ±10 % 6.3V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Capacitor,330Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes
CAP TANT 330UF 10% 6.3V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX