Yageo Group T322F337K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
$ 15.098
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322F337K006AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 15.098
$ 15.355
Stock
60,966
58,154
Authorized Distributors
2
4
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP337K006CCS
Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
KYOCERA AVXTAP337K006HSB
Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 6.35mm 0.7 Ohm 125°C Bulk
KYOCERA AVXTAP337M006CCS
Cap Tant Solid 330uF 6.3V 20% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXTAP337K010CCS
Cap Tant Solid 330uF 10V 10% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322F337K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
CAP TANT 330UF 10% 6V AXIAL
T322F337K006AS, YAGEO / KEMET ELECTRONICS
standard package

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.