KYOCERA AVX TAP337K006CCS

Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
$ 1.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP337K006CCS.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet4 pages10 years ago

Factory Futures

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-89.29%

Alternate Parts

Price @ 1000
$ 1.742
$ 1.835
$ 1.835
Stock
52,943
5,966
5,966
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
700 mΩ
700 mΩ
Leakage Current
16.6 µA
16.6 µA
16.6 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP337M006CCS
Cap Tant Solid 330uF 6.3V 20% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
KYOCERA AVXTAP337K010CCS
Cap Tant Solid 330uF 10V 10% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk
KYOCERA AVXTAP337K010HSB
Cap Tant Solid 330uF 10V 10% (10 X 18.5mm) Radial 6.35mm 0.5 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP337K006CCS provided by its distributors.

Cap Tant Solid 330uF 6.3V 10% (10 X 17mm) Radial 5mm 0.7 Ohm 125°C Bulk
TAP Series 330 uF ±10 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
CAPACITOR TANT 330UF, 6.3V, 0.7OHM, RAD; Capacitance:330µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.7ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP337K006CCS.