KYOCERA AVX TAJC475K035RNJ

Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC475K035RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-22.63%

CAD Models

Download KYOCERA AVX TAJC475K035RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.355
$ 0.355
Stock
424,507
179,922
179,922
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.2 Ω
600 mΩ
600 mΩ
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491C475K035AT
4.7uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
Yageo GroupT491C475K025AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 593D SERIES
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
Yageo GroupT494C475K035AT
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC475K035RNJ provided by its distributors.

Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
TAJ Series 4.7 uF ±10 % 35V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
CAPACITOR;TANTALUM;CAP 4.7 UF;TOL 10%;VOL-RTG 35 VDC;SMT;6032;ESR 2.2 OHMS;TR
Tantalum Capacitors; TAJC475K035RNJ; AVX; 4.7 µF; 35 V; Surface Mount; 1.6 µA
Tantalum Capacitors C6032-28 4.7µF ±10% 35V 2.2Ω 6.00 x 3.20mm 2.60mm 224mA
Tantalum Capacitor, 4.7Uf, 35V, 2.2 Ohm, 0.1, 2312, Full Reel; Capacitance:4.7Μf; Voltage(Dc):35V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:2.2Ohm; Manufacturer Size Code:C; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC475K035RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC475K035RNJ-
  • TAJC475K035RNJ.