What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJC475K025RNJ

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC475K025RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
-54.47%

CAD Models

Download KYOCERA AVX TAJC475K025RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491C475K025AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R
Yageo GroupT491C475K020AT
Cap Tant Solid 4.7uF 20V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R
Yageo GroupT491C475M025AT
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC475K025RNJ provided by its distributors.

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R
TAJ Series 4.7 uF ±10 % 25V Surface Mount Standard Tantalum Chip Capacitor
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
Tantalum Capacitors; TAJC475K025RNJ; AVX; 4.7 µF; 25 V; Surface Mount; 1.2 µA
Tantalum Capacitors C6032-28 4.7µF ±10% 25V 2.4Ω 6.00 x 3.20mm 2.60mm 214mA
Capacitor/Tantalum 4.7UF 25V 10% CASE C,ESR:2.4Ohms
Tantalum Capacitor, 4.7Uf, 25V, 2312 10%, Full Reel; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:6Ohm; Manufacturer Size Code:C; Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC475K025RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC475K025RNJ.