Yageo Group T322B475K020AT

Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 4.5 Ohm 125C Bulk
$ 2.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B475K020AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+64.22%

CAD Models

Download Yageo Group T322B475K020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.432
$ 1.368
$ 1.368
Stock
10,527
25,458
25,458
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4.5 Ω
-
-
Leakage Current
1 µA
800 nA
800 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322C475K025AT
Cap Tant Solid 4.7uF 25V 10%( 4.57 X 8.76mm) Axial 4 Ohm 125C Bulk
Yageo GroupT322C475K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
173D Series 4.7 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Capacitor, Molded Electrolyte; 4.7uF; Tantalex; Tantalum; Axial; Case V; 20WVDC; 26V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322B475K020AT provided by its distributors.

Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 4.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap 4.7Uf 20Vdc 10% 2.79 X 7.37Mm Axl Rohs Compliant: Yes
Axial T322 20V 4.7muF ±10% 0.110Diax0.290L 2.79mmx7.37mm
4.7¦ÌF ¡À10% 20V 4.5¦¸ ,D2.8xL7.4mm 7.37mm
T322B475K020AT, YAGEO / KEMET ELECTRONICS
TANTALUM CAPACITOR, 4.7UF, 20V, 4.5 OHM, 0.1, AXIAL; Capacitance: 4.7µF; Voltage Rating: 20V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322B475K020AT.