Yageo Group T110A105K035AT

1UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T110 Series
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A105K035AT.

IHS

Datasheet26 pages2 years ago

Electro Sonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-29.40%

CAD Models

Download Yageo Group T110A105K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.3
$ 5.83
$ 5.83
Stock
67,100
19,708
19,708
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 8 Ohm 125C T/R
Yageo GroupT322A105K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupT350A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
KYOCERA AVXTARR105K050
Capacitor, Tantalum;1uF;TAR Series;Axial;Case R;+/-10%;50V;65V;8 Ohms;0.5muA
KYOCERA AVXTAP105K035SCS
Cap Tant Solid 1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
Cornell DubilierTDC105K035NSE-F
Cap Tant Solid 1uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Yageo Group T110A105K035AT provided by its distributors.

1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 35V 10% (3.43 X 7.26mm) Axial 8 Ohm 125°C Bulk
Avnet Japan
Tantalum Capacitor, 1Uf, 35V, 8 Ohm, 0.1, Axial; Capacitance:1Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Lead Spacing:-; Esr:8Ohm; Product Range:T110 Series, Mil-Prf-39003; Operating Temperature Min:-55°C; No. Of Pins:2 Rohs Compliant: Yes |Kemet T110A105K035AT
Capacitance uF = 1 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 8 / Leakage Current nA = 500 / Dissipation Factor % = 6 / Series = T110 / Weld Length C mm = 10.72 / Diameter mm = 3.43 / Length mm = 7.26 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110A105K035AT.