Yageo Group T322A105K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322A105K025AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.989
$ 1.898
$ 1.898
Stock
14,610
8,462
8,462
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
10 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350A105K025AS
Capacitor Tantalum Solid 1uF 25 Volt 10% (4.5 X 7.1mm) Radial 2.54 mm 125C
Cap Tant Solid 1uF 35V 10% (2.79 X 7.37mm) Axial 8 Ohm 125C T/R
Yageo GroupT350A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
KYOCERA AVXTAP105K020SCS
Cap Tant Solid 1uF 20V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105K025SCS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125C Bulk
173D Series 1 uF ±10% 25 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T322A105K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 25V 10%( 2.41 X 6.6mm) Axial 125C Bulk
CAPACITOR TANT 1.0UF 25V 10% AXL
Axial T322 25V 1muF ±10% 0.095Diax0.260L 2.41mmx6.60mm
T322A105K025AS, YAGEO / KEMET ELECTRONICS
1¦ÌF ¡À10% 25V 10¦¸ 6.6mm*6.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.