Yageo Group T110A105K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A105K035AS.

Newark

Datasheet26 pages2 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet26 pages9 years ago
Datasheet27 pages9 years ago

Farnell

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 5.83
$ 7.33
$ 7.33
Stock
13,970
58,408
58,408
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110A105M035AT
Cap Tant Solid 1uF 35V 20% (3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
Yageo GroupM39003/01-2596
Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial (0.1%FR) 8 Ohm 125C Bulk
Yageo GroupM39003/01-2356
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Capacitor, Tantalum; 1uF; Tantalex; Axial; Case A; +/-10%; 50WVDC; 65V; 0.5muA; 2% DF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110A105K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 35V 10%( 3.43 X 7.26mm) Axial 8 Ohm 125C Bulk
Cap 1Uf 35Vdc 10% 3.43 X 7.26Mm Axl Rohs Compliant: No
Capacitor, TANTALUM, 1UF, 35V, AXIAL;
Axial T110 35V 1muF ±10% 0.135Diax0.286L 3.43mmx7.26mm
1¦ÌF ¡À10% 35V 8¦¸ ,D3.4xL7.3mm 7.26mm*7.26mm*3.43mm
T110A105K035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110A105K035AS.