Panasonic ECQ-E2473KFW

Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 7.5mm 105C Bulk
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2473KFW.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
-0.89%

CAD Models

Download Panasonic ECQ-E2473KFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.126
Stock
65,419
14,970
Authorized Distributors
6
3
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR82IC2470Z350K
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.047uF 250V PET 10%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk
PanasonicECQ-E2473KFB
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
MKT film capacitor, 47 nF, ±10 %, 250 V (DC), PET, 7.5 mm, B32560J3473K000
Yageo GroupR82IC2470DQ50K
Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105¡ãC Automotive Ammo
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)

Descriptions

Descriptions of Panasonic ECQ-E2473KFW provided by its distributors.

Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 7.5mm 105C Bulk
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.047uF, 10%, L/S =7.5mm, Blk C
Radial FILM CAPACITOR ECQ-E(F) 250V 0.047muF ±10% 0.406Lx0.177W 10.30mmx4.50mm
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Panasonic ECQE2473KFW - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.27µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2473KFW