Yageo Group R60MF2470506AK

Cap Film 0.047uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MF2470506AK.

IHS

Datasheet26 pages2 years ago

Newark

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
-14.35%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.293
Stock
21,253
21,161
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
8.9916 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
FILM CAP MKT BOX 0.047µF 10% 400Vdc LS 10mm
Cap Film 0.047uF 400V PET 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
Yageo GroupR82MC2470Z350K
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E4473KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box

Descriptions

Descriptions of Yageo Group R60MF2470506AK provided by its distributors.

Cap Film 0.047uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
CAP FILM 0.047UF 10% 400VDC RAD
Capacitor, 47nF, 200VAC, 400VDC, 10%
47nF ¡À10% , 10mm 400V 200V 13mm*4mm*9.1mm
60MF2470506AK, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60MF2470506AK