Yageo Group R60IF3220AA6AK

Cap Film 0.22uF 250V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IF3220AA6AK.

IHS

Datasheet26 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+16.64%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.28
Stock
19,689
15,380
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PET
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
11.9888 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E4224KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82DC3220AA60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
MKS film capacitor, 220 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D032201C00KSSD

Descriptions

Descriptions of Yageo Group R60IF3220AA6AK provided by its distributors.

Cap Film 0.22uF 250V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
GENERAL PURPOSE METALLIZED POLYESTER FILM CAPACITOR
CAP FILM 0.22UF 10% 250VDC RAD
Capacitor, 220nF, 160VAC, 250VDC, 10%
220nF ¡À10% , 10mm 250V 160V 13mm*5mm*11.1mm
CAP, 0.22µF, 250V, 10%, PET, RADIAL; Capacitance: 0.22µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor T
60IF3220AA6AK, YAGEO / KEMET ELECTRONICS
0,22 U 250V |Kemet R60IF3220AA6AK

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60IF3220AA6AK