Yageo Group R82DC3220DQ60K

Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3220DQ60K.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-13.03%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.085
$ 0.085
Stock
802,189
676,780
676,780
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.22uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive T/R
Cap Film 0.22uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQV1H224JL
Cap Film 0.22uF 50V 5% (7.3 X 4.8 X 5.5mm) Radial 5mm 105C Bulk
PanasonicECQV1H224JL3
Cap Film 0.22uF 50V PET 5% (7.3 X 4.8 X 5.5mm) Radial 5mm 105C Ammo
PanasonicECQ-V1H224JL5
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2919

Descriptions

Descriptions of Yageo Group R82DC3220DQ60K provided by its distributors.

Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.22Uf, Through Hole Mount
Cap Film 0.22uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Ammo Automotive AEC-Q200
AEC-Q200 Metallized Polyester Film Capacitor, 220nF, 40VAC, 63VDC, 10%
Kemet R82DC3220DQ60K MKT thin film capacitor 7.2x2.5x6.5mm 100 pcs

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3220DQ60K
  • R82 DC 3220DQ60K
  • R82DC3220DQ60-K