Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQE2224KF

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE2224KF.

element14 APAC

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Newark

Panasonic SCT

Inventory History

3 month trend:
+8.30%

CAD Models

Download Panasonic ECQE2224KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cap Film 0.22uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Ammo
PanasonicECQE2224KFB
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.22uF, 10%, L/S =10mm, Blk CRM
Yageo GroupR82IC3220DQ60K
Cap Film 0.22uF 250V PET 10% (7.2 X 6 X 11mm) Radial 5mm 105C Automotive AEC-Q200 Ammo
Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, 7122

Descriptions

Descriptions of Panasonic ECQE2224KF provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 250V PET 10% (12 X 5.5 X 10.5mm) Radial 10mm 105°C Bulk
Avnet Japan
Panasonic ECQE2224KF - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 0.22 UF, TOL 10%,VOL-RTG 250 VDC, RADIAL, STRAIGHT, BULK
ECQE Series 250 V 0.22 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 250V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor POLYESTER FILM, 0.22UF, 250VDC; 250VDC, 10%, RADIAL; Capacitance:0.22µF; Voltage Rating:250V;
Capacitor Polyester Film, 0.22Uf, 250Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Voltage(Ac):150V; Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECQ-E2224KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2224KF
  • ECQ-E2224KF.