Yageo Group R82DC3220AA60K

Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3220AA60K.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.60%

CAD Models

Download Yageo Group R82DC3220AA60K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.098
$ 0.098
Stock
904,713
1,015,446
1,015,446
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.22uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive T/R
Cap Film 0.22uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQV1H224JL
Cap Film 0.22uF 50V 5% (7.3 X 4.8 X 5.5mm) Radial 5mm 105C Bulk
PanasonicECQV1H224JL3
Cap Film 0.22uF 50V PET 5% (7.3 X 4.8 X 5.5mm) Radial 5mm 105C Ammo
PanasonicECQ-V1H224JL5
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2919

Descriptions

Descriptions of Yageo Group R82DC3220AA60K provided by its distributors.

Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.22Uf, Through Hole Mount
Cap Film 0.22uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Loose in Box
Avnet Japan
AEC-Q200 Metallized Polyester Film Capacitor, 220nF, 40VAC, 63VDC, 10%
Cap Film 0.22uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
CAP FILM 0.22UF 10% 63VDC RADIAL / 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
CAP, 0.22µF, 63V, 10%, PET, RADIAL; Capacitance:0.22µF; Voltage Rating:63V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:±

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3220AA60K