WIMA MKS2D032201C00KSSD

Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D032201C00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

Component Distributors Inc.

element14 APAC

Future Electronics

Inventory History

3 month trend:
-51.83%

CAD Models

Download WIMA MKS2D032201C00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82EC3220Z370K
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.22uF 100V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Yageo GroupR82EC3220DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22Uf, Through Hole Mount, 2814
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive T/R
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive Ammo

Descriptions

Descriptions of WIMA MKS2D032201C00KSSD provided by its distributors.

Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Mks2 Series, 0.22 F, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Wima MKS2D032201C00KSSD
Radial film capacitor 63V 220nF 10% 330ppm/C
MKT Capacitor 220nF 100V 10% P5
CAP FILM 0.22UF 10% 100VDC RAD
Capacitor, 220nF, 63VAC, 100VDC, 10%
220nF ¡À10% , 5mm 100V 63V 7.2mm*3.5mm*8.5mm
MKS 2 0.22 UF 100 VDC 3.5X8.5X7.
CAP, 0.22µF, 100V, 10%, PET; Capacitance: 0.22µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2D032201C00KSSD.