Yageo Group R463I347050N0M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I347050N0M.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-1.78%

CAD Models

Download Yageo Group R463I347050N0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.288
$ 0.288
Stock
1,276,548
89,068
89,068
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
16.1036 mm
16.1036 mm
16.1036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR71PI34704030M
Radial FILM CAPACITOR R71 275V 0.47muF ±20% 0.709Lx0.394W 18.00mmx10.00mm
Yageo GroupR46KN3470JPN0M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KN347045N0M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
CAPACITOR, POLYPROPYLENE FILM, CAP 0.47 UF, TOL 20%, 305 VAC, RADIAL, MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463I347050N0M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20% (18 X 10 X 16mm) Radial Wound 15mm 110C Bag
Radial FILM CAPACITOR R46 630V 0.47muF ±20% 0.709Lx0.394W 18.00mmx10.00mm
KEMET R463I347050N0MFilm Capacitor, R46 310V Series, 0.47 F,20%, X2, Radial Leaded, 110 C
CAP, SUP, X2, PP, 300VAC, RADIAL; DIELECTRIC TYPE-METALLIZED PP; CAPACITOR CASE STYLE-RADIAL BOX - 2 PIN; CAPACITANCE-0.47MF; CAPACITANCE TOL ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463I347050N0M
  • R463I347050N0M.