Yageo Group R463I347000N0M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I347000N0M.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+20.04%

CAD Models

Download Yageo Group R463I347000N0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.293
$ 0.293
Stock
89,068
1,276,548
1,276,548
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
16.1036 mm
16.1036 mm
16.1036 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR46KN3470JPN0M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KN347045N0M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
CAPACITOR, POLYPROPYLENE FILM, CAP 0.47 UF, TOL 20%, 305 VAC, RADIAL, MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463I347000N0M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X2 0.47uF 630VDC/300VAC PP 20% (18 X 10 X 16mm) Radial 15mm 110C
Radial FILM CAPACITOR R46 310V 0.47muF ±20% 0.709Lx0.394W 18.00mmx10.00mm
Radial Film Capacitor, 470nF, 310VAC, 630VDC, 20%
CAP FILM 0.47UF 20% 630VDC RAD
NOISE SUPPRESSION AND SAFETY CAPACITORS;
0,47 U 300V |Kemet 463I347000N0M
470nF ¡À20% 15mm 18mm*10mm*16mm
FF 470nF 310Vac 20% X2 P15 MKP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463I347000N0M