Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R71PI34704030M

Radial FILM CAPACITOR R71 275V 0.47muF ±20% 0.709Lx0.394W 18.00mmx10.00mm

$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R71PI34704030M.

IHS

Datasheet22 pages3 years ago

Upverter

Newark

TME

element14 APAC

Inventory History

3 month trend:
-99.74%

CAD Models

Download Yageo Group R71PI34704030M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.302
$ 0.302
Stock
30,424
104,173
104,173
Authorized Distributors
3
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
16.1036 mm
16.1036 mm
16.1036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-04-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR463I347000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463I347050N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KN3470JPN0M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAPACITOR, POLYPROPYLENE FILM, CAP 0.47 UF, TOL 20%, 305 VAC, RADIAL, MKP X2

Descriptions

Descriptions of Yageo Group R71PI34704030M provided by its distributors.

Radial FILM CAPACITOR R71 275V 0.47muF ±20% 0.709Lx0.394W 18.00mmx10.00mm
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, -200+/-100ppm/Cel TC, 0.47uF, Through Hole Mount
470nF ±20% polypropylene 15mm 630V 275V 119mΩ Through hole mounting 18mm*10mm*16.1mm
Film Capacitor, 0.47Uf, 630V, Radial; |Kemet R71PI34704030M
KEMET R71PI34704030M Film Capacitor, 0.47 F, 630 V, R71 Series,20%, Radial Leaded, PP (Polypropylene)
Cap Film 0.47uF 630V PP 20% (18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 0.119 Ohm 105C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71PI34704030M
  • R71PI34704030M.