Yageo Group R46KN347045N0M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN347045N0M.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-6.37%

Alternate Parts

Price @ 1000
$ 0.368
$ 0.425
Stock
13,187
59,312
Authorized Distributors
3
6
Capacitance
470 nF
470 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
16.1036 mm
19.1008 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR463I347000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463I347050N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71PI34704030M
Radial FILM CAPACITOR R71 275V 0.47muF ±20% 0.709Lx0.394W 18.00mmx10.00mm
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN347045N0M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.47muF ±20% 1.043Lx0.276W 26.50mmx7.00mm
CAP MET PP FILM 0.47UF 275VAC X2 +/-20% RADIAL
CAP FILM 0.47UF 20% 560VDC RAD
Film Capacitors 275volts 0.47uF 20%
470nF ¡À20% , 22.5mm 560V 275V 26.5mm*7mm*16.1mm
R46KN347045N0M, YAGEO / KEMET ELECTRONICS
0,47 U 275V |Kemet R46KN347045N0M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.