What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B32922C3474M

Capacitor, Polypropylene Film, Cap 0.47 Uf, Tol 20%, 305 VAC, Radial, Mkp X2
$ 0.261
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32922C3474M.

Newark

Datasheet18 pages17 years ago

Future Electronics

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.41%

CAD Models

Download TDK B32922C3474M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347050P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of TDK B32922C3474M provided by its distributors.

CAPACITOR, POLYPROPYLENE FILM, CAP 0.47 UF, TOL 20%, 305 VAC, RADIAL, MKP X2
470nF ±20% polypropylene 15mm 630V 305V Through hole mounting 9mm(width)*9mm(height)
Film Suppression Capacitors 0.47uF, 305V, 20% 15mm L/S Class X2
FILM CAPACITOR Radial film capacitor 20% 470nF 305V
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:305Vac; Voltage Rating Y:- Rohs Compliant: Yes |EPCOS (TDK) B32922C3474M.
CAPACITOR, CLASS X2, 470NF, 305VAC; Capacitor Dielectric Type:Polypropylene; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:305V AC; Series:B32922C; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:15mm; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); External Depth:9mm; External Length / Height:17.5mm; External Width:18mm; Lead Diameter:0.8mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32922C3474M.
  • B32922C3474M..