Yageo Group PHE840MD7100MD20R06L2

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 1.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE840MD7100MD20R06L2.

Newark

Datasheet1 page1 year ago
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Datasheet2 pages17 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-24.17%

CAD Models

Download Yageo Group PHE840MD7100MD20R06L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.096
Stock
9,524
12,323
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
760 V
760 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
23.0124 mm
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Safety Capacitor, 1 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Yageo GroupR46KR410000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000N2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR463N410000N2M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2

Descriptions

Descriptions of Yageo Group PHE840MD7100MD20R06L2 provided by its distributors.

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X2 1uF 760VDC/275VAC PP 20% (26 X 13.5 X 23mm) Radial 22.5mm 105C Bulk
PHE840M Radial film capacitor 1.024Lx0.531W 26.00mmx13.50mm ±20% 1muF 275V
CAPACITOR, 1UF 275V X2 PHE840; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:275V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); External Depth:13.5mm; External Length / Height:23mm; External Width:26mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F840DW105M275C