TDK B32923C3105M

Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
$ 0.413
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32923C3105M.

Newark

Datasheet18 pages17 years ago

TME

Mouser

Future Electronics

Farnell

Inventory History

3 month trend:
+146%

CAD Models

Download TDK B32923C3105M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupR46KN410000N2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KR410050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32923C3105M provided by its distributors.

Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
EMI SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Polypropylene RFI Suppression Capacitors 1.0uF, 305V, 20% 22.5mm L/S Class X2
1μF ±20% polypropylene 22.5mm 630V 305V Through hole mounting 11mm(width)*20.5mm(height)
FILM CAPACITOR Radial film capacitor 20% 1muF 305V
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:305Vac; Voltage Rating Y:- Rohs Compliant: Yes |EPCOS (TDK) B32923C3105M.
CAPACITOR, CLASS X2, 1UF, 305VAC; Capacitance:1µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:305VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; SVHC:Dibutyl phthalate (DBP) (19-Dec-2011); Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:11mm; External Length / Height:20.5mm; External Width:26.5mm; Lead Diameter:0.8mm; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32923-C3105-M
  • B32923C3105M.