Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32914A3105M

Cap Film Suppression X1 1uF 760VDC/330VAC PP 20% (31.5 X 13.5 X 23mm) Radial 27.5mm 110C Automotive Bulk
$ 1.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32914A3105M.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+51.15%

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KR410000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000N2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32914A3105M provided by its distributors.

Cap Film Suppression X1 1uF 760VDC/330VAC PP 20% (31.5 X 13.5 X 23mm) Radial 27.5mm 110C Automotive Bulk
1μF ±20% polypropylene 27.5mm Through hole mounting 13.5mm(width)*23mm(height)
FILM CAP MKP X1 1.0µF 20% 330Vac LS 27.5mm
CAPACITOR, CLASS X1, 1UF, 330VAC; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:330VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; SVHC:No SVHC (20-Jun-2011); Capacitor Application:Safety / Suppression; External Depth:13.5mm; External Length / Height:23mm; External Width:31.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32914A3105M.