Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R463N410000N2M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463N410000N2M.

IHS

Datasheet19 pages3 years ago

Newark

JRH Electronics

TME

Farnell

Inventory History

3 month trend:
+6.23%

CAD Models

Download Yageo Group R463N410000N2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.498
$ 0.498
Stock
253,998
78,326
78,326
Authorized Distributors
6
5
5
Capacitance
1 µF
1 µF
1 µF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
-
-
Height - Seated (Max)
18.5928 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR46KN410000N2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN4100JPN2M
Radial FILM CAPACITOR R46 560V 1muF ±20% 1.043Lx0.394W 26.50mmx10.00mm
Yageo GroupR46KN410045N2M
Cap Film Suppression X2 1uF 275VAC PP 20% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 110C Bulk
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463N410000N2M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X2 1uF 310VAC PP 20% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110C
Radial FILM CAPACITOR R46 310V 1muF ±20% 1.043Lx0.394W 26.50mmx10.00mm
1μF ±20% polypropylene 22.5mm Through hole mounting 26.5mm*10mm*18.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463N410000N2M