Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32923C3105M189

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32923C3105M189.

TME

Datasheet28 pages5 years ago

Newark

Farnell

Ciiva

EPCOS

Inventory History

3 month trend:
-16.34%

CAD Models

Download TDK B32923C3105M189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-11-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7143

Descriptions

Descriptions of TDK B32923C3105M189 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X2 1uF 630VDC/305VAC PP 20% (26.5 X 11 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 110°C T/R / CAP FILM 1UF 20% 305VAC RADIAL
FILM CAPACITOR Radial Film Capacitor 20% 1muF 305V
FILM CAP MKP X2 1.0µF 20% 305Vac LS 21.5mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
X2 capacitor Temperature range: -40 ... 105 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/105/56 Packaging: Reel Pitch: 22.5 mm Capacitance: 1 uF Leg length: 6 mm Rated voltage: 305 VAC ø d: 0.8 mm
Cap, 1Μf, 20%, Pp, Reel; Capacitance:1Μf; Suppression Class:X2; Product Range:B32923C Series; Voltage Rating X:305V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:170V/Μs;rohs Compliant: Yes |EPCOS (TDK) B32923C3105M189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos