Yageo Group ELH109M063AT4AA

Cap Aluminum 10000uF 63V 20% (35 X 40mm) 10mm 5500mA 2000 hr 85°C Bulk
$ 3.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH109M063AT4AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-15.86%

Alternate Parts

Price @ 1000
$ 3.705
$ 3.856
$ 3.856
Stock
278,236
19,005
19,005
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
40 mΩ
40 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
5.45 A
5.75 A
5.75 A
Height - Seated (Max)
-
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupELG109M050AT4AA
Cap Aluminum 10000uF 50V 20% (35 X 40mm) 10mm 4000mA 2000 hr 105°C Bulk
United Chemi-ConESMH800VNN103MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF
Yageo GroupELG109M025AR3AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 25V, 20% +Tol, 20% -Tol, 10000Uf,
Yageo GroupELG109M035AR5AA
Cap Aluminum 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 2850mA 2000h 105°C Bulk
United Chemi-ConEKMH500VSN103MR50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF
KYOCERA AVXUVR1H103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 10000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Yageo Group ELH109M063AT4AA provided by its distributors.

Cap Aluminum 10000uF 63V 20% (35 X 40mm) 10mm 5500mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elh Series, 10000 F, 20%, 63 V, 35 Mm Rohs Compliant: Yes |Kemet ELH109M063AT4AA
El-Capacitor 10000uF 63V 35x40mm
ELH109M063AT4AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.