KYOCERA AVX UVR1H103MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 10000muF ±20% 0.984Dia 25.00mm
$ 5.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1H103MRD.

RS (Formerly Allied Electronics)

Datasheet7 pages4 years ago

Farnell

Nichicon SCT

Newark

TME

CAD Models

Download KYOCERA AVX UVR1H103MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

United Chemi-ConEKMH630VSN103MA50T
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4400mA 2000h 105°C
NichiconUKW1H103MRD
Cap Aluminum Lytic 10000uF 50V 20% (25 X 50mm) Radial 12.5mm 4000mA 2000h 85C Bulk
KYOCERA AVXUFW1H103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 10000muF ±20% 0.984Dia 25.00mm
NichiconUKW1V103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 10000muF ±20% 0.866Dia 22.00mm
United Chemi-ConESMH350VSN103MP50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH500VSN103MR50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of KYOCERA AVX UVR1H103MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 10000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 10000uF 50V 20% (25 X 50mm) Radial 12.5mm 4000mA 2000h 85C Bulk
10000uF 50V 卤20% 4A@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 10000uF 50V 85°C Ø25 x 50mm LS=12.5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITORS - 50VOLTS 10000UF SMALL PACKAGE, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 50V, 20%, RADIAL; Capacitance: 10000µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2
Aluminum Electrolytic Capacitor 10000Uf, 50V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:25Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UVR1H103MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX